
79050 SL005 | |
|---|---|
DigiKey Part Number | 79050SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79050 SL005 |
Description | CABLE 2COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 467,17000 Kč | 6 467,17 Kč |
| 2 | 6 150,52500 Kč | 12 301,05 Kč |
| 3 | 5 971,27000 Kč | 17 913,81 Kč |
| 5 | 5 751,60400 Kč | 28 758,02 Kč |
| 7 | 5 610,54571 Kč | 39 273,82 Kč |
| 10 | 5 464,05800 Kč | 54 640,58 Kč |
| 25 | 5 101,50600 Kč | 127 537,65 Kč |
| 50 | 4 893,58400 Kč | 244 679,20 Kč |
| Unit Price without VAT: | 6 467,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 825,27570 Kč |







