10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79049 SL005

DigiKey Part Number
79049SL005-ND
Manufacturer
Manufacturer Product Number
79049 SL005
Description
CABLE 10COND 22AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.286" (7.26mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100295,46920 Kč29 546,92 Kč
Manufacturers Standard Package
Unit Price without VAT:295,46920 Kč
Unit Price with VAT:357,51773 Kč
Alternate Length
CABLE 10COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 114 789,77000 Kč