
79048 SL005 | |
|---|---|
DigiKey Part Number | 79048SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79048 SL005 |
Description | CABLE 8COND 22AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 203,50420 Kč | 20 350,42 Kč |
| 200 | 193,35695 Kč | 38 671,39 Kč |
| 300 | 187,61083 Kč | 56 283,25 Kč |
| 500 | 180,56558 Kč | 90 282,79 Kč |
| 700 | 176,03913 Kč | 123 227,39 Kč |
| 1 000 | 171,33654 Kč | 171 336,54 Kč |
| Unit Price without VAT: | 203,50420 Kč |
|---|---|
| Unit Price with VAT: | 246,24008 Kč |




