
79047 SL005 | |
|---|---|
DigiKey Part Number | 79047SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79047 SL005 |
Description | CABLE 6COND 22AWG SLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Bulk | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,18900 Kč | 16 118,90 Kč |
| 200 | 154,62190 Kč | 30 924,38 Kč |
| Unit Price without VAT: | 161,18900 Kč |
|---|---|
| Unit Price with VAT: | 195,03869 Kč |





