4 AWG Hook-Up Wire 133/25 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784133 BK005

DigiKey Part Number
784133BK005-ND
Manufacturer
Manufacturer Product Number
784133 BK005
Description
HOOK-UP STRND 4AWG BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 AWG Hook-Up Wire 133/25 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.395" (10.03mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
133/25
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
134 379,19000 Kč34 379,19 Kč
234 117,34000 Kč68 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:34 379,19000 Kč
Unit Price with VAT:41 598,81990 Kč