
78373 SL005 | |
|---|---|
DigiKey Part Number | 78373-100-ND |
Manufacturer | |
Manufacturer Product Number | 78373 SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 609,08000 Kč | 11 609,08 Kč |
| 2 | 11 036,51500 Kč | 22 073,03 Kč |
| 3 | 10 712,41667 Kč | 32 137,25 Kč |
| 5 | 10 315,17400 Kč | 51 575,87 Kč |
| 7 | 10 060,00571 Kč | 70 420,04 Kč |
| 10 | 9 794,92300 Kč | 97 949,23 Kč |
| 25 | 9 752,17880 Kč | 243 804,47 Kč |
| Unit Price without VAT: | 11 609,08000 Kč |
|---|---|
| Unit Price with VAT: | 14 046,98680 Kč |







