4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78344 SL005

DigiKey Part Number
78344SL005-ND
Manufacturer
Manufacturer Product Number
78344 SL005
Description
CABLE 4CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.196" (4.98mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 007,42000 Kč13 007,42 Kč
212 365,09000 Kč24 730,18 Kč
312 001,47667 Kč36 004,43 Kč
511 555,62000 Kč57 778,10 Kč
711 269,14714 Kč78 884,03 Kč
1010 971,68600 Kč109 716,86 Kč
2510 357,52400 Kč258 938,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13 007,42000 Kč
Unit Price with VAT:15 738,97820 Kč
Alternate Length
CABLE 4COND 20AWG SHLD
In-Stock: 0
Unit Price: 67,36116 Kč
CABLE 4COND 20AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 121,60740 Kč