
78325 SL005 | |
|---|---|
DigiKey Part Number | 78325SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78325 SL005 |
Description | MULTI-PAIR 10COND 24AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 154,98200 Kč | 15 498,20 Kč |
| 200 | 147,28310 Kč | 29 456,62 Kč |
| 300 | 142,92430 Kč | 42 877,29 Kč |
| 500 | 137,57932 Kč | 68 789,66 Kč |
| 700 | 134,14573 Kč | 93 902,01 Kč |
| 1 000 | 130,57900 Kč | 130 579,00 Kč |
| Unit Price without VAT: | 154,98200 Kč |
|---|---|
| Unit Price with VAT: | 187,52822 Kč |




