
78304 SL005 | |
|---|---|
DigiKey Part Number | 78304SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78304 SL005 |
Description | CABLE 4CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 595,74000 Kč | 8 595,74 Kč |
| 2 | 8 173,57500 Kč | 16 347,15 Kč |
| 3 | 7 934,65333 Kč | 23 803,96 Kč |
| 5 | 7 641,80200 Kč | 38 209,01 Kč |
| 7 | 7 453,69000 Kč | 52 175,83 Kč |
| 10 | 7 258,31600 Kč | 72 583,16 Kč |
| Unit Price without VAT: | 8 595,74000 Kč |
|---|---|
| Unit Price with VAT: | 10 400,84540 Kč |





