22 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782201 YL001

DigiKey Part Number
782201YL001-ND
Manufacturer
Manufacturer Product Number
782201 YL001
Description
HOOK-UP SOLID 22AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 979,45000 Kč7 979,45 Kč
27 587,73000 Kč15 175,46 Kč
37 366,03000 Kč22 098,09 Kč
57 094,25800 Kč35 471,29 Kč
76 919,77143 Kč48 438,40 Kč
106 738,48900 Kč67 384,89 Kč
256 289,90040 Kč157 247,51 Kč
506 130,89100 Kč306 544,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7 979,45000 Kč
Unit Price with VAT:9 655,13450 Kč
Alternate Length
HOOK-UP SOLID 22AWG YELLOW 100'
In-Stock: 45
Unit Price: 1 249,38000 Kč