78168 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78188 SL005

DigiKey Part Number
78188SL005-ND
Manufacturer
Manufacturer Product Number
78188 SL005
Description
MULTI-PAIR 16COND 22AWG 100'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 655,86000 Kč20 655,86 Kč
219 629,25500 Kč39 258,51 Kč
319 048,06333 Kč57 144,19 Kč
518 335,35800 Kč91 676,79 Kč
718 116,59429 Kč126 816,16 Kč
Manufacturers Standard Package
Unit Price without VAT:20 655,86000 Kč
Unit Price with VAT:24 993,59060 Kč
Alternate Length
MULTI-PAIR 16COND 22AWG
In-Stock: 0
Unit Price: 109,65620 Kč
MULTI-PAIR 16COND 22AWG SLATE 1'
In-Stock: 0
Unit Price: 207,09228 Kč