18 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781801 RD001

DigiKey Part Number
A781801R-1000-ND
Manufacturer
Manufacturer Product Number
781801 RD001
Description
HOOK-UP SOLID 18AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 879,33000 Kč12 879,33 Kč
212 243,41000 Kč24 486,82 Kč
311 887,73667 Kč35 663,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12 879,33000 Kč
Unit Price with VAT:15 583,98930 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 9
Unit Price: 12 879,33000 Kč
HOOK-UP SOLID 18AWG WHITE
In-Stock: 6000
Unit Price: 12,48940 Kč
Alternate Length
HOOK-UP SOLID 18AWG RED 5000'
In-Stock: 0
Unit Price: 9 335,08000 Kč
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 33
Unit Price: 1 147,96000 Kč