
78173 SL005 | |
|---|---|
DigiKey Part Number | 78173SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78173 SL005 |
Description | MULTI-PAIR 6CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 845,04000 Kč | 8 845,04 Kč |
| 2 | 8 410,32000 Kč | 16 820,64 Kč |
| 3 | 8 164,18000 Kč | 24 492,54 Kč |
| 5 | 7 862,53400 Kč | 39 312,67 Kč |
| 7 | 7 668,77286 Kč | 53 681,41 Kč |
| 10 | 7 467,55500 Kč | 74 675,55 Kč |
| 25 | 7 289,70840 Kč | 182 242,71 Kč |
| Unit Price without VAT: | 8 845,04000 Kč |
|---|---|
| Unit Price with VAT: | 10 702,49840 Kč |




