EcoCable Mini 12-6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78166 SL005

DigiKey Part Number
78166SL005-100-ND
Manufacturer
Manufacturer Product Number
78166 SL005
Description
MULTI-PAIR 12COND 26AWG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 639,44000 Kč12 639,44 Kč
212 015,37000 Kč24 030,74 Kč
311 662,02333 Kč34 986,07 Kč
511 228,95400 Kč56 144,77 Kč
710 950,71714 Kč76 655,02 Kč
1010 692,33100 Kč106 923,31 Kč
Manufacturers Standard Package
Unit Price without VAT:12 639,44000 Kč
Unit Price with VAT:15 293,72240 Kč
Alternate Length
MULTI-PAIR 12COND 26AWG
In-Stock: 0
Unit Price: 67,82977 Kč
MULTI-PAIR 12COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: 122,06338 Kč