8 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78148 SL005

DigiKey Part Number
78148SL005-ND
Manufacturer
Manufacturer Product Number
78148 SL005
Description
CABLE 8CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.218" (5.54mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 731,91000 Kč15 731,91 Kč
214 952,99000 Kč29 905,98 Kč
314 512,13667 Kč43 536,41 Kč
513 971,48200 Kč69 857,41 Kč
713 624,13286 Kč95 368,93 Kč
1013 263,36600 Kč132 633,66 Kč
2512 703,00040 Kč317 575,01 Kč
Manufacturers Standard Package
Unit Price without VAT:15 731,91000 Kč
Unit Price with VAT:19 035,61110 Kč
Alternate Length
CABLE 8COND 20AWG SHLD 1000'
In-Stock: 1000
Unit Price: 92,66417 Kč
CABLE 8COND 20AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 146,71303 Kč