HOOK-UP SOLID WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781401 WH001

DigiKey Part Number
781401WH001-ND
Manufacturer
Manufacturer Product Number
781401 WH001
Description
HOOK-UP SOLID 14AWG WHITE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 914,78000 Kč14 914,78 Kč
214 176,79000 Kč28 353,58 Kč
313 759,00667 Kč41 277,02 Kč
513 246,80600 Kč66 234,03 Kč
712 917,67286 Kč90 423,71 Kč
1012 772,49100 Kč127 724,91 Kč
Manufacturers Standard Package
Unit Price without VAT:14 914,78000 Kč
Unit Price with VAT:18 046,88380 Kč
Alternate Length
HOOK-UP SOLID 14AWG WHITE 100'
In-Stock: 1
Unit Price: 3 296,71000 Kč