
78135 SL005 | |
|---|---|
DigiKey Part Number | 78135SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78135 SL005 |
Description | MULTI-PAIR 10COND 22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 150,77070 Kč | 15 077,07 Kč |
| 200 | 143,27845 Kč | 28 655,69 Kč |
| 300 | 139,03747 Kč | 41 711,24 Kč |
| 500 | 133,83626 Kč | 66 918,13 Kč |
| 700 | 132,09610 Kč | 92 467,27 Kč |
| Unit Price without VAT: | 150,77070 Kč |
|---|---|
| Unit Price with VAT: | 182,43255 Kč |




