15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78131 SL005

DigiKey Part Number
78131SL005-ND
Manufacturer
Manufacturer Product Number
78131 SL005
Description
CABLE 15COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 933,15000 Kč14 933,15 Kč
214 194,23000 Kč28 388,46 Kč
313 933,85333 Kč41 801,56 Kč
Manufacturers Standard Package
Unit Price without VAT:14 933,15000 Kč
Unit Price with VAT:18 069,11150 Kč
Alternate Length
CABLE 15COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: 84 335,11000 Kč