6 Cond Blk-Br-R-O-Y-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78126 SL005

DigiKey Part Number
78126SL005-ND
Manufacturer
Manufacturer Product Number
78126 SL005
Description
CABLE 6CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 394,28000 Kč8 394,28 Kč
27 981,85000 Kč15 963,70 Kč
37 748,48333 Kč23 245,45 Kč
57 462,43000 Kč37 312,15 Kč
77 278,65714 Kč50 950,60 Kč
107 087,82400 Kč70 878,24 Kč
256 891,79720 Kč172 294,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8 394,28000 Kč
Unit Price with VAT:10 157,07880 Kč
Alternate Length
CABLE 6COND 24AWG SHLD 1000'
In-Stock: 7
Unit Price: 44 901,15000 Kč