
78122 SL199 | |
|---|---|
DigiKey Part Number | 78122SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78122 SL199 |
Description | CABLE 2COND 24AWG SLATE SHLD 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1.00' (0.30m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.116" (2.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,24775 Kč | 59 247,75 Kč |
| Unit Price without VAT: | 59,24775 Kč |
|---|---|
| Unit Price with VAT: | 71,68978 Kč |



