15 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78121 SL001

DigiKey Part Number
78121SL001-ND
Manufacturer
Manufacturer Product Number
78121 SL001
Description
CABLE 15COND 26AWG SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.194" (4.93mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
184 461,10000 Kč84 461,10 Kč
Manufacturers Standard Package
Unit Price without VAT:84 461,10000 Kč
Unit Price with VAT:102 197,93100 Kč
Alternate Length
CABLE 15COND 26AWG SHLD 100'
In-Stock: 9
Unit Price: 14 703,85000 Kč
CABLE 15COND 26AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 125,37906 Kč