10 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78120 SL199

DigiKey Part Number
78120SL199-ND
Manufacturer
Manufacturer Product Number
78120 SL199
Description
CABLE 10COND 26AWG SLATE SHLD 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
Foil
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000101,94067 Kč101 940,67 Kč
Manufacturers Standard Package
Unit Price without VAT:101,94067 Kč
Unit Price with VAT:123,34821 Kč
Alternate Length
CABLE 10COND 26AWG SHLD 100'
In-Stock: 0
Unit Price: 10 912,66000 Kč
CABLE 10COND 26AWG SHLD
In-Stock: 5000
Unit Price: 60,22709 Kč