6 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78116 SL001

DigiKey Part Number
78116SL001-1000-ND
Manufacturer
Manufacturer Product Number
78116 SL001
Description
CABLE 6COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/38
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.140" (3.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 055,48000 Kč44 055,48 Kč
Manufacturers Standard Package
Unit Price without VAT:44 055,48000 Kč
Unit Price with VAT:53 307,13080 Kč
Alternate Length
CABLE 6CON 26AWG SLATE SHLD 100'
In-Stock: 56
Unit Price: 8 479,62000 Kč
CABLE 6COND 26AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 85,10762 Kč