
78115 SL199 | |
|---|---|
DigiKey Part Number | 78115SL199-ND |
Manufacturer | |
Manufacturer Product Number | 78115 SL199 |
Description | MULTI-PAIR 10COND 26AWG SLATE 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1.00' (0.30m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.189" (4.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,92171 Kč | 127 921,71 Kč |
| Unit Price without VAT: | 127,92171 Kč |
|---|---|
| Unit Price with VAT: | 154,78527 Kč |



