3 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78113 SL001

DigiKey Part Number
78113SL001-ND
Manufacturer
Manufacturer Product Number
78113 SL001
Description
CABLE 3COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 164,32000 Kč32 164,32 Kč
231 761,78500 Kč63 523,57 Kč
Manufacturers Standard Package
Unit Price without VAT:32 164,32000 Kč
Unit Price with VAT:38 918,82720 Kč
Alternate Length
CABLE 3CON 26AWG SLATE SHLD 100'
In-Stock: 46
Unit Price: 6 010,05000 Kč
CABLE 3COND 26AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 54,45705 Kč