
78102 SL005 | |
|---|---|
DigiKey Part Number | 78102SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78102 SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 997,73000 Kč | 4 997,73 Kč |
| 2 | 4 753,73500 Kč | 9 507,47 Kč |
| 3 | 4 615,71000 Kč | 13 847,13 Kč |
| 5 | 4 446,49400 Kč | 22 232,47 Kč |
| 7 | 4 337,82714 Kč | 30 364,79 Kč |
| 10 | 4 224,96600 Kč | 42 249,66 Kč |
| 25 | 3 945,75920 Kč | 98 643,98 Kč |
| 50 | 3 744,32140 Kč | 187 216,07 Kč |
| 100 | 3 711,65900 Kč | 371 165,90 Kč |
| Unit Price without VAT: | 4 997,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 047,25330 Kč |



