cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78076 SL199

DigiKey Part Number
78076SL199-ND
Manufacturer
Manufacturer Product Number
78076 SL199
Description
MULTI-PAIR 12COND 24AWG SLATE 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.227" (5.77mm)
Shield Type
-
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000123,73611 Kč123 736,11 Kč
Manufacturers Standard Package
Unit Price without VAT:123,73611 Kč
Unit Price with VAT:149,72069 Kč
Alternate Length
MULTI-PAIR 12COND 24AWG 100'
In-Stock: 4
Unit Price: 12 810,19000 Kč
MULTI-PAIR 12COND 24AWG
In-Stock: 0
Unit Price: 68,74551 Kč