
78073 SL005 | |
|---|---|
DigiKey Part Number | 78073SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78073 SL005 |
Description | MULT-PAIR 6COND 24AWG SLATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 85,27710 Kč | 8 527,71 Kč |
| 200 | 81,07435 Kč | 16 214,87 Kč |
| 300 | 78,69560 Kč | 23 608,68 Kč |
| 500 | 75,77884 Kč | 37 889,42 Kč |
| 700 | 73,90516 Kč | 51 733,61 Kč |
| 1 000 | 71,95973 Kč | 71 959,73 Kč |
| Unit Price without VAT: | 85,27710 Kč |
|---|---|
| Unit Price with VAT: | 103,18529 Kč |




