
78041 SL005 | |
|---|---|
DigiKey Part Number | 78041SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78041 SL005 |
Description | CABLE 15COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 201,72000 Kč | 18 201,72 Kč |
| 2 | 17 298,78500 Kč | 34 597,57 Kč |
| 3 | 16 787,58667 Kč | 50 362,76 Kč |
| 5 | 16 160,80000 Kč | 80 804,00 Kč |
| 7 | 15 803,73857 Kč | 110 626,17 Kč |
| Unit Price without VAT: | 18 201,72000 Kč |
|---|---|
| Unit Price with VAT: | 22 024,08120 Kč |




