3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78023 SL001

DigiKey Part Number
78023SL001-1000-ND
Manufacturer
Manufacturer Product Number
78023 SL001
Description
CABLE 3COND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.118" (3.00mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/36
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
130 038,69000 Kč30 038,69 Kč
229 512,58500 Kč59 025,17 Kč
Manufacturers Standard Package
Unit Price without VAT:30 038,69000 Kč
Unit Price with VAT:36 346,81490 Kč
Alternate Length
CABLE 3COND 24AWG SLATE 100'
In-Stock: 36
Unit Price: 5 837,23000 Kč