
78019 SL005 | |
|---|---|
DigiKey Part Number | 78019SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78019 SL005 |
Description | MULTI-PAIR 18COND 26AWG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 909,47000 Kč | 16 909,47 Kč |
| 2 | 16 071,36000 Kč | 32 142,72 Kč |
| 3 | 15 596,92667 Kč | 46 790,78 Kč |
| 5 | 15 015,30200 Kč | 75 076,51 Kč |
| 7 | 14 641,65857 Kč | 102 491,61 Kč |
| 10 | 14 602,25900 Kč | 146 022,59 Kč |
| Unit Price without VAT: | 16 909,47000 Kč |
|---|---|
| Unit Price with VAT: | 20 460,45870 Kč |





