3 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78013 SL001

DigiKey Part Number
78013SL001-1000-ND
Manufacturer
Manufacturer Product Number
78013 SL001
Description
CABLE 3COND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 972,83000 Kč28 972,83 Kč
228 389,19000 Kč56 778,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28 972,83000 Kč
Unit Price with VAT:35 057,12430 Kč
Alternate Length
CABLE 3COND 26AWG SLATE 100'
In-Stock: 18
Unit Price: 5 412,44000 Kč