
77222 SL005 | |
|---|---|
DigiKey Part Number | 77222SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77222 SL005 |
Description | CABLE 2CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 596,29000 Kč | 23 596,29 Kč |
| 2 | 22 422,19000 Kč | 44 844,38 Kč |
| 3 | 21 757,42667 Kč | 65 272,28 Kč |
| 5 | 20 942,35600 Kč | 104 711,78 Kč |
| 7 | 20 418,66571 Kč | 142 930,66 Kč |
| 10 | 19 874,67000 Kč | 198 746,70 Kč |
| Unit Price without VAT: | 23 596,29000 Kč |
|---|---|
| Unit Price with VAT: | 28 551,51090 Kč |




