77213 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77213 SL001

DigiKey Part Number
77213SL001-ND
Manufacturer
Manufacturer Product Number
77213 SL001
Description
CABLE 2COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
188 205,39000 Kč88 205,39 Kč
286 145,75500 Kč172 291,51 Kč
Manufacturers Standard Package
Unit Price without VAT:88 205,39000 Kč
Unit Price with VAT:106 728,52190 Kč
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 18 318,76000 Kč
CABLE 2COND 18AWG SHLD 100=100'
In-Stock: 0
Unit Price: 181,78401 Kč