
77155 SL005 | |
|---|---|
DigiKey Part Number | 77155SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77155 SL005 |
Description | CABLE 6CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,29210 Kč | 14 829,21 Kč |
| 200 | 140,92915 Kč | 28 185,83 Kč |
| 300 | 136,76207 Kč | 41 028,62 Kč |
| 500 | 131,65116 Kč | 65 825,58 Kč |
| 700 | 128,36707 Kč | 89 856,95 Kč |
| 1 000 | 124,95700 Kč | 124 957,00 Kč |
| Unit Price without VAT: | 148,29210 Kč |
|---|---|
| Unit Price with VAT: | 179,43344 Kč |



