
77052 SL005 | |
|---|---|
DigiKey Part Number | 77052SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77052 SL005 |
Description | CABLE 2COND 28AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,03220 Kč | 5 803,22 Kč |
| 200 | 55,18485 Kč | 11 036,97 Kč |
| 300 | 53,57430 Kč | 16 072,29 Kč |
| 500 | 51,59922 Kč | 25 799,61 Kč |
| 700 | 50,33100 Kč | 35 231,70 Kč |
| 1 000 | 49,01374 Kč | 49 013,74 Kč |
| Unit Price without VAT: | 58,03220 Kč |
|---|---|
| Unit Price with VAT: | 70,21896 Kč |



