77050 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77050 SL005

DigiKey Part Number
77050SL005-ND
Manufacturer
Manufacturer Product Number
77050 SL005
Description
CABLE 6COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.186" (4.72mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 380,14000 Kč12 380,14 Kč
211 769,16000 Kč23 538,32 Kč
311 423,27333 Kč34 269,82 Kč
510 999,17200 Kč54 995,86 Kč
710 726,81000 Kč75 087,67 Kč
1010 449,07300 Kč104 490,73 Kč
Manufacturers Standard Package
Unit Price without VAT:12 380,14000 Kč
Unit Price with VAT:14 979,96940 Kč
Alternate Length
CABLE 6COND 26AWG SLATE
In-Stock: 0
Unit Price: 49,67442 Kč
CBL 6COND 26AWG SLATE 100=100'
In-Stock: 0
Unit Price: 119,53390 Kč