2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77047 SL005

DigiKey Part Number
77047SL005-ND
Manufacturer
Manufacturer Product Number
77047 SL005
Description
CABLE 2COND 26AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10059,65530 Kč5 965,53 Kč
20056,72820 Kč11 345,64 Kč
30055,07147 Kč16 521,44 Kč
50053,04052 Kč26 520,26 Kč
70051,73667 Kč36 215,67 Kč
1 00050,38176 Kč50 381,76 Kč
Manufacturers Standard Package
Unit Price without VAT:59,65530 Kč
Unit Price with VAT:72,18291 Kč
Alternate Length
CABLE 2COND 26AWG SLATE
In-Stock: 0
Unit Price: 23,26641 Kč
CBL 2COND 26AWG SLATE 100=100'
In-Stock: 0
Unit Price: 59,69710 Kč