
76022 BK001 | |
|---|---|
DigiKey Part Number | 76022BK001-ND |
Manufacturer | |
Manufacturer Product Number | 76022 BK001 |
Description | CABLE CAT5E 8COND 24AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -50°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.325" (8.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 225,68000 Kč | 76 225,68 Kč |
| Unit Price without VAT: | 76 225,68000 Kč |
|---|---|
| Unit Price with VAT: | 92 233,07280 Kč |





