
76000 BK002 | |
|---|---|
DigiKey Part Number | 76000BK002-ND |
Manufacturer | |
Manufacturer Product Number | 76000 BK002 |
Description | CABLE CAT5E 8COND 24AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.257" (6.53mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Communication |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 44,75766 Kč | 22 378,83 Kč |
| 1 000 | 44,33287 Kč | 44 332,87 Kč |
| Unit Price without VAT: | 44,75766 Kč |
|---|---|
| Unit Price with VAT: | 54,15677 Kč |





