
75034 TL005 | |
|---|---|
DigiKey Part Number | 216-75034TL005-ND |
Manufacturer | |
Manufacturer Product Number | 75034 TL005 |
Description | CABLE CAT5E 4CON 22AWG TEAL 100' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.310" (7.87mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 633,87000 Kč | 12 633,87 Kč |
| 2 | 12 010,22500 Kč | 24 020,45 Kč |
| 3 | 11 657,11000 Kč | 34 971,33 Kč |
| 5 | 11 644,77600 Kč | 58 223,88 Kč |
| Unit Price without VAT: | 12 633,87000 Kč |
|---|---|
| Unit Price with VAT: | 15 286,98270 Kč |



