4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75002 BK002

DigiKey Part Number
75002BK002-ND
Manufacturer
Manufacturer Product Number
75002 BK002
Description
CABLE CAT5E 4COND 24AWG BLK 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.325" (8.26mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Communication
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
136 581,88000 Kč36 581,88 Kč
Manufacturers Standard Package
Unit Price without VAT:36 581,88000 Kč
Unit Price with VAT:44 264,07480 Kč
Alternate Length
CABLE CAT5E 4COND 24AWG
In-Stock: 0
Unit Price: 73,52198 Kč