
75000 BK002 | |
|---|---|
DigiKey Part Number | 75000BK002-ND |
Manufacturer | |
Manufacturer Product Number | 75000 BK002 |
Description | CABLE CAT5E 4COND 24AWG BLK 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 793,11000 Kč | 11 793,11 Kč |
| Unit Price without VAT: | 11 793,11000 Kč |
|---|---|
| Unit Price with VAT: | 14 269,66310 Kč |


