
74010 BK002 | |
|---|---|
DigiKey Part Number | A74010B-50-ND |
Manufacturer | |
Manufacturer Product Number | 74010 BK002 |
Description | CABLE CAT6 8COND 23AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.475" (12.07mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,24000 Kč | 1 440,24 Kč |
| 2 | 1 370,88000 Kč | 2 741,76 Kč |
| 3 | 1 331,62333 Kč | 3 994,87 Kč |
| 5 | 1 283,54400 Kč | 6 417,72 Kč |
| 7 | 1 252,68571 Kč | 8 768,80 Kč |
| Unit Price without VAT: | 1 440,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 742,69040 Kč |




