
74009 BK002 | |
|---|---|
DigiKey Part Number | A74009B-500-ND |
Manufacturer | |
Manufacturer Product Number | 74009 BK002 |
Description | CABLE CAT5E 8COND 22AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.301" (7.65mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,11874 Kč | 17 559,37 Kč |
| 1 000 | 34,16522 Kč | 34 165,22 Kč |
| Unit Price without VAT: | 35,11874 Kč |
|---|---|
| Unit Price with VAT: | 42,49368 Kč |






