
7134 BK005 | |
---|---|
DigiKey Part Number | 7134BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 445,38000 Kč | 5 445,38 Kč |
2 | 5 179,27500 Kč | 10 358,55 Kč |
3 | 5 028,71000 Kč | 15 086,13 Kč |
5 | 4 844,14200 Kč | 24 220,71 Kč |
7 | 4 725,58286 Kč | 33 079,08 Kč |
10 | 4 602,49300 Kč | 46 024,93 Kč |
25 | 4 332,33160 Kč | 108 308,29 Kč |
Unit Price without VAT: | 5 445,38000 Kč |
---|---|
Unit Price with VAT: | 6 588,90980 Kč |
