
7133 BK001 | |
|---|---|
DigiKey Part Number | 7133BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 360,65000 Kč | 15 360,65 Kč |
| 2 | 14 600,40000 Kč | 29 200,80 Kč |
| 3 | 14 169,92667 Kč | 42 509,78 Kč |
| 5 | 13 642,20200 Kč | 68 211,01 Kč |
| 7 | 13 303,11857 Kč | 93 121,83 Kč |
| 10 | 13 182,89000 Kč | 131 828,90 Kč |
| Unit Price without VAT: | 15 360,65000 Kč |
|---|---|
| Unit Price with VAT: | 18 586,38650 Kč |


