
7057 RD001 | |
|---|---|
DigiKey Part Number | 7057RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7057 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 859,35000 Kč | 18 859,35 Kč |
| 2 | 17 923,79000 Kč | 35 847,58 Kč |
| 3 | 17 394,18333 Kč | 52 182,55 Kč |
| 5 | 16 744,77200 Kč | 83 723,86 Kč |
| 7 | 16 327,65429 Kč | 114 293,58 Kč |
| 10 | 15 894,28900 Kč | 158 942,89 Kč |
| Unit Price without VAT: | 18 859,35000 Kč |
|---|---|
| Unit Price with VAT: | 22 819,81350 Kč |


