HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 RD001

DigiKey Part Number
7057/19RD001-ND
Manufacturer
Manufacturer Product Number
7057/19 RD001
Description
HOOK-UP STRND 18AWG RED 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 287,81000 Kč13 287,81 Kč
212 631,37000 Kč25 262,74 Kč
312 259,87000 Kč36 779,61 Kč
511 804,25000 Kč59 021,25 Kč
711 511,55286 Kč80 580,87 Kč
1011 273,47500 Kč112 734,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 287,81000 Kč
Unit Price with VAT:16 078,25010 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 3
Unit Price: 3 612,39000 Kč