
7057/19 BR001 | |
|---|---|
DigiKey Part Number | 7057/19BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 BR001 |
Description | HOOK-UP STRND 18AWG BRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 287,81000 Kč | 13 287,81 Kč |
| 2 | 12 631,37000 Kč | 25 262,74 Kč |
| 3 | 12 259,87000 Kč | 36 779,61 Kč |
| 5 | 11 804,25000 Kč | 59 021,25 Kč |
| 7 | 11 511,55286 Kč | 80 580,87 Kč |
| 10 | 11 273,47500 Kč | 112 734,75 Kč |
| Unit Price without VAT: | 13 287,81000 Kč |
|---|---|
| Unit Price with VAT: | 16 078,25010 Kč |


